Amphenol 83-1SP-1050 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 38mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UHF |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 83-1SP-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
