Amphenol 83-59SP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-59SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.