Amphenol 83-750(UG-111/U) technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Max Frequency | 300MHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-750(UG-111/U) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.