Amphenol 83-876 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TFE |
| Contact Gender | FEMALE |
| Manufacturer Series | UHF |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 83-876 to view detailed technical specifications.
No datasheet is available for this part.