Amphenol 83808-20110SLF technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Rocard™ |
| Voltage Rating | 2.5kV |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83808-20110SLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.