Amphenol 83808-21111LF technical specifications.
| Contact Material | Stainless Steel, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 54mm |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Stainless Steel, Liquid Crystal Polymer |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.06R |
| Series | Rocard™ |
| Test Voltage | 500V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83808-21111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.