Amphenol 83808-22000LF technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Length | 84.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83808-22000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.