Amphenol 83808-22110 technical specifications.
| Contact Material | Stainless Steel |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Rocard™ |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83808-22110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.