Amphenol 841-17-DBFR-B25P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 841-17-DBFR-B25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.