Amphenol 842-800-1206-030 technical specifications.
| Number of Contacts | 12 |
| Number of Positions | 10 |
| Package Quantity | 4000 |
| Reach SVHC Compliant | Unknown |
| Series | 812 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 842-800-1206-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.