Amphenol 842-816-1632-035 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 842-816-1632-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.