Amphenol 8428001206033 technical specifications.
| Lead Free | Contains Lead |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 2000 |
| Reach SVHC Compliant | Unknown |
| Series | 812 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8428001206033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.