Amphenol 8428001206036 technical specifications.
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 2000 |
| Series | 812 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8428001206036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.