This Amphenol IDC connector features 20 female contacts with a 2.54mm terminal pitch, arranged in 2 rows. It has a right-angle body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A. The termination method is IDT, and it includes a center key/dual slot polarization type.
Amphenol 8428122022134 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 1A |
| Height | 6.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 8428122022134 to view detailed technical specifications.
No datasheet is available for this part.