Amphenol 8428124022134 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8428124022134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
