Amphenol 8428162630035 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 816 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8428162630035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.