Amphenol 843-121-3002-007 technical specifications.
| Type | Coaxial Planar Cable |
| Size | 30AWG |
| Number of Conductors | 7 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 843-121-3002-007 to view detailed technical specifications.
No datasheet is available for this part.