This 26 AWG flat cable features 25 conductors with a 2.16mm pitch and is constructed from tinned copper. The cable has a clear jacket and a maximum operating temperature of 80C. It is rated for a maximum current of 1A and a maximum voltage of 300V.
Amphenol 843-135-2601-025 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 25 |
| Cable Pitch | 2.16mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Clear |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 843-135-2601-025 to view detailed technical specifications.
No datasheet is available for this part.