300-position, 10-row shrouded header with 1.27mm pitch for board-to-board and mezzanine applications. Features copper alloy contacts with gold plating, a 450mA current rating, and a 200V voltage rating. Designed for straight, top-entry surface mount and through-hole termination with solder. Offers a mated stacking height of 8mm and operates within a -40°C to 85°C temperature range. Packaged on tape and reel.
Amphenol 84500-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Lead Free | Contains Lead |
| Length | 44.1mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84500-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.