300-position, 10-row board-to-board header with 1.27mm pitch and 1.27mm row spacing. Features straight, top-entry, male gender, and SMD/SMT termination. Contact material is copper alloy with gold, GXT, copper, tin, and silver plating options. Rated for 450mA current and 200V AC voltage, operating between -40°C and 85°C. Offers mated stacking heights of 8mm and is RoHS compliant.
Amphenol 84500-202LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Copper, Tin, Silver |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 44.1mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84500-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.