
300-position female board-to-board header with a 1.27mm pitch, designed for surface mount applications. Features a straight, top-entry orientation with a 4mm stack height and a mated stacking height of 10mm. Constructed with copper alloy contacts plated in gold, rated for 450mA current and 200V voltage. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Amphenol 84501-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.38mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84501-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.