300-position female board-to-board connector with a 1.27mm pitch, featuring gold-plated copper alloy contacts and a straight, surface mount orientation. This connector supports a 200V voltage rating and a 450mA current rating, with mated stacking heights of 10mm and a nominal stack height of 4mm. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Amphenol 84501-201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.38mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84501-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.