100-position, 10-row female board-to-board header receptacle with 1.27mm pitch. Features straight, surface mount termination with solder contacts made of copper alloy and plated with Gold, GXT. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 200V and a current rating of 450mA. Mated stacking height is 4mm. Packaged in tape and reel for 250 units.
Amphenol 84513-201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.9mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84513-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.