200-position board-to-board receptacle with a 1.27mm pitch and 1.27mm row spacing. Features straight orientation, surface mount termination, and a BGA package. Constructed with copper alloy contacts plated in gold, and a liquid crystal polymer insulator. Rated for 450mA current and 200V AC voltage, with a mating cycle of 50. Operates within a temperature range of -40°C to 85°C.
Amphenol 84517-101LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 29.6mm |
| Mated Stacking Heights | 10mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84517-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.