
200-position female board-to-board header receptacle with 10 rows and a 1.27mm pitch. Features copper alloy contacts with gold (GXT) plating, rated for 450mA current and 200V AC/DC. Straight, surface-mount termination with solder leads, designed for mated stacking heights of 10mm. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Amphenol 84517-201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84517-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
