
400-position, 10-row male header with 1.27mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated copper alloy contacts. Rated for 450mA current and 200V AC, with a mating cycle of 50. Constructed from liquid crystal polymer insulation, it operates between -40°C and 85°C and is RoHS compliant.
Amphenol 84520-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 57.3mm |
| Mated Stacking Heights | 14mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84520-102LF to view detailed technical specifications.
No datasheet is available for this part.
