
200-contact, 10-row male header connector with a 1.27mm pitch, designed for board-to-board applications. Features gold (GXT) plated copper alloy contacts, a straight orientation, and surface mount termination. Rated for 450mA current and 200V AC/DC, with an operating temperature range of -40°C to 85°C. Offers a mated stacking height of 14mm. Packaged in tape and reel for automated assembly.
Amphenol 84530-202LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84530-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
