Amphenol 84535-A01 technical specifications.
| Contact Plating | Gold, SPECIAL |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84535-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.