
300-position, 10-row female shrouded header receptacle for board-to-board and mezzanine applications. Features a 1.27mm pitch and straight, surface-mount termination with solder contacts. Copper alloy contacts are gold-plated, offering a current rating of 450mA and a voltage rating of 200V. Operates within a temperature range of -40°C to 85°C, with a mated stacking height of 14mm. Packaged on tape and reel for automated assembly.
Amphenol 84553-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84553-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.