
300-position, 10-row board-to-board receptacle with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features copper alloy contacts with gold plating, a liquid crystal polymer insulator, and a BGA package. Offers a 450mA current rating, 200V voltage rating, and operates within a -40°C to 85°C temperature range. Mated stacking height is 14mm, with a nominal stack height of 8mm.
Amphenol 84553-101LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 42.3mm |
| Mated Stacking Heights | 14mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84553-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.