300-position, 10-row shrouded board-to-board header with a 1.27mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, a 450mA current rating, and a 200V voltage rating. Designed for surface mount (SMD) termination with a BGA package, offering a straight orientation and a 6mm stack height. Constructed from liquid crystal polymer, this component operates within a -40°C to 85°C temperature range and is RoHS compliant.
Amphenol 84578-102LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 44.6mm |
| Mated Stacking Heights | 14mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84578-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
