Amphenol 84618-100CAH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 100.3mm |
| Length | 65.5mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84618-100CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.