This 68-position surface mount socket features a 2-row, right-angle design with a 1.27mm pitch and a maximum operating temperature range of -55°C to 85°C. It is rated for 500mA and 3.3V and has a gold-plated contact with a copper alloy base. The socket is packaged in a tray with 12 pieces and is not radiation hardened or RoHS compliant.
Amphenol 84648-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 84648 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84648-001LF to view detailed technical specifications.
No datasheet is available for this part.