
This 68-contact surface mount socket features a 2-row right angle configuration with a pitch of 2.54mm and row spacing of 1.27mm. It is rated for 500mA and 3.3V, with a termination type of through hole. The socket is packaged in a tray with 12 units per package and is not RoHS compliant.
Amphenol 84648-002HLF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84648-002HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
