Amphenol 84648-020HLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84648-020HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.