This 68-position right angle through hole socket features a 2-row design with a 1.27mm pitch and a maximum operating temperature of 85°C. It is rated for a voltage of 3.3V and has a current rating of 500mA. The socket is constructed with copper alloy contacts plated with gold and is lead free. It is available in a package quantity of 12 and is packaged in a tray.
Amphenol 84648-050HLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 84648 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84648-050HLF to view detailed technical specifications.
No datasheet is available for this part.