This 68-position right angle through hole socket features a 2.54mm pitch and is rated for 3.3V and 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is available in a packaging of 12 units per tray and is not RoHS compliant.
Amphenol 84648-050LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 84648 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84648-050LF to view detailed technical specifications.
No datasheet is available for this part.