
The Amphenol 84648-055LF is a 68-position right-angle IC socket with a 2-row configuration and 2.54mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This socket is designed for through-hole mounting in reverse orientation. It is available in a tray packaging with 12 pieces per package. The socket is made with copper alloy contacts and features a gold plating. It has a current rating of 500mA and a voltage rating of 3.3V.
Amphenol 84648-055LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 84648 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84648-055LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
