
This right angle memory card socket features 68 contacts in 2 rows with a pitch of 2.54mm. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The socket is designed for through hole mount and is packaged in a tray. It has a contact material of copper alloy and a termination of solder.
Amphenol 84648-540LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84648-540LF to view detailed technical specifications.
No datasheet is available for this part.
