Amphenol 84654-100CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84654-100CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
