Amphenol 84688-903LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.7mm |
| Housing Color | Natural |
| Length | 35.98mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84688-903LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
