
400-position male header for board-to-board applications, featuring a 1.27mm pitch and straight, surface-mount termination. This component offers 10 rows and a mated stacking height of 8mm, with copper alloy contacts plated in Gold, GXT. Rated for 450mA current and 200V voltage, it operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this component is supplied in quantities of 250.
Amphenol 84740-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 56.8mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84740-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.