Conn Hard Metric HDR 30 POS 2mm Solder ST Thru-Hole
Amphenol 84860-1002LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 84860-1002LF to view detailed technical specifications.
No datasheet is available for this part.