Amphenol 84915-0082 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 8 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Category Number | Cat 5 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 84915-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.