Amphenol 84962-101LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 24.75mm |
| Length | 27.85mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 48 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84962-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.