Amphenol 84964-302LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 29.4mm |
| Length | 23.98mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84964-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.