Amphenol 85-190020-23N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | 85-1900 |
| Contact Finish Termination | GOLD (50) OVER SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 85-190020-23N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.