This 19-contact circular connector features a SKT contact gender and is designed for cable mount applications. It has a maximum voltage rating of 700VDC or 500VAC. The connector's body orientation is straight and it has 19 terminals. It is terminated through crimping and has one port.
Amphenol 85-194622-14H technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85-194622-14H to view detailed technical specifications.
No datasheet is available for this part.