Amphenol 85-474636-10S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85-474636-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.