Amphenol 85342-001LF technical specifications.
| Depth | 8.35mm |
| Length | 8.78mm |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85342-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.